打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY552.170 (CNY623.9521) |
| 5+ | CNY529.780 (CNY598.6514) |
| 10+ | CNY528.580 (CNY597.2954) |
包装规格:每个
最低: 1
多件: 1
CNY552.17 (CNY623.95 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The 570230 is a Mechanical Safety Switch for safe monitoring of a movable guard. If the guards are opened, the safety switch is triggered and the hazardous machine movement is stopped via a Pilz evaluation device. Using increased extraction force on the actuator, the safety switches prevent the safety gate from being opened unintentionally. It complies with protection against defeat due to their mechanically-coded.
- 10N Extraction force
- Standard actuator
- IP65 Protection rating
- -30 to 80°C Ambient temperature
技术规格
产品范围
-
开关端子
拧紧
触点交流电流最大值
1.5A
触点电压 直流 最大
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
接点配置
1常开 / 2常闭
触点交流电压最大值
240V
IP密封等级
未评级
触点直流电流最大值
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.202