Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No570230Copy
Manufacturer Standard Lead Time13 weeks
Order Code2341289
Also Known AsPSEN me3.2 / 2AS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY552.170 (CNY623.9521) |
| 5+ | CNY529.780 (CNY598.6514) |
| 10+ | CNY528.580 (CNY597.2954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY552.17 (CNY623.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No570230Copy
Manufacturer Standard Lead Time13 weeks
Order Code2341289
Also Known AsPSEN me3.2 / 2AS
Technical Datasheet
Product Range-
Contact Configuration1NO / 2NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max1.5A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 570230 is a Mechanical Safety Switch for safe monitoring of a movable guard. If the guards are opened, the safety switch is triggered and the hazardous machine movement is stopped via a Pilz evaluation device. Using increased extraction force on the actuator, the safety switches prevent the safety gate from being opened unintentionally. It complies with protection against defeat due to their mechanically-coded.
- 10N Extraction force
- Standard actuator
- IP65 Protection rating
- -30 to 80°C Ambient temperature
Applications
Industrial, Safety
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
1.5A
Contact Voltage DC Max
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
1NO / 2NC
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202
