2. 音频视频
                                                                                                3. 专业音频
                                                                                                4. PA扬声器 - 无源
                                                                                                打印页面

                                                                                                50-14910.

                                                                                                户外景观扬声器,深灰色,5 1/4"低音扬声器,1/2"高音扬声器,30W RMS,88dB,8Ω,90Hz-20KHz

                                                                                                STELLAR LABS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STELLAR LABS 50-14910.
                                                                                                STELLAR LABS 50-14910.
                                                                                                STELLAR LABS 50-14910.
                                                                                                STELLAR LABS 50-14910.
                                                                                                制造商STELLAR LABS
                                                                                                制造商产品编号50-14910.
                                                                                                库存编号3651868
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                292 有货

                                                                                                需要更多?

                                                                                                292 件可于 5-6 个工作日内送达(美国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY362.520 (CNY409.6476)
                                                                                                4+CNY317.200 (CNY358.436)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY362.52 (CNY409.65 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                STELLAR LABS
                                                                                                制造商STELLAR LABS
                                                                                                制造商产品编号50-14910.
                                                                                                库存编号3651868
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                频率响应最小值90Hz
                                                                                                频率响应最大值20kHz
                                                                                                外部高度248.92mm
                                                                                                外部宽度241.3mm
                                                                                                外部深度200.7mm
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                70V & 8Ω Weatherproof Rock Speaker These beautiful rock speakers are fully sealed enclosures, and are designed to provide years of trouble free service. Because they are designed to be weatherproof, they may be permanently installed and exposed to weather year round with no issues. Popular locations for these speakers include residences, restaurants, theme parks, ball parks, any outdoor location that requires a high quality to be durable and weatherproof. Note: Sold Individually

                                                                                                • Wide frequency response
                                                                                                • High efficiency
                                                                                                • Injected polypropylene cone woofers
                                                                                                • Mylar dome tweeters
                                                                                                • Fully weatherproof design
                                                                                                • Attractive authentic rock shape
                                                                                                • Dark gray stone color
                                                                                                • Woofer size:
                                                                                                • 5-1/4”
                                                                                                • Tweeter size:
                                                                                                • 1/2”
                                                                                                • Power capacity RMS:
                                                                                                • 30W
                                                                                                • 70V Taps: 1W, 2W, 4W, 8W, 16W
                                                                                                • Frequency Response:
                                                                                                • 90Hz ~ 20KHz
                                                                                                • Sensitivity (SPL W/M):
                                                                                                • 88dB
                                                                                                • Nominal impedance:
                                                                                                • 8Ω
                                                                                                • Dimensions HxWxD (approximate):
                                                                                                • 9. 8” x 9. 5” x 7. 9”

                                                                                                技术规格

                                                                                                频率响应最小值

                                                                                                90Hz

                                                                                                外部高度

                                                                                                248.92mm

                                                                                                外部深度

                                                                                                200.7mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                频率响应最大值

                                                                                                20kHz

                                                                                                外部宽度

                                                                                                241.3mm

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85182100
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):4.4