打印页面
276 有货
需要更多?
276 件可于 5-6 个工作日内送达(美国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY362.340 (CNY409.4442) |
| 4+ | CNY317.040 (CNY358.2552) |
包装规格:每个
最低: 1
多件: 1
CNY362.34 (CNY409.44 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
70V & 8Ω Weatherproof Rock Speaker These beautiful rock speakers are fully sealed enclosures, and are designed to provide years of trouble free service. Because they are designed to be weatherproof, they may be permanently installed and exposed to weather year round with no issues. Popular locations for these speakers include residences, restaurants, theme parks, ball parks, any outdoor location that requires a high quality to be durable and weatherproof. Note: Sold Individually
- Wide frequency response
- High efficiency
- Injected polypropylene cone woofers
- Mylar dome tweeters
- Fully weatherproof design
- Attractive authentic rock shape
- Dark gray stone color
- Woofer size:
- 5-1/4”
- Tweeter size:
- 1/2”
- Power capacity RMS:
- 30W
- 70V Taps: 1W, 2W, 4W, 8W, 16W
- Frequency Response:
- 90Hz ~ 20KHz
- Sensitivity (SPL W/M):
- 88dB
- Nominal impedance:
- 8Ω
- Dimensions HxWxD (approximate):
- 9. 8” x 9. 5” x 7. 9”
技术规格
频率响应最小值
90Hz
外部高度
248.92mm
外部深度
200.7mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
频率响应最大值
20kHz
外部宽度
241.3mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):4.4