打印页面
14,000 有货
需要更多?
14,000 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.314 | CNY3.14 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.314 (CNY0.3548) |
| 100+ | CNY0.279 (CNY0.3153) |
| 500+ | CNY0.237 (CNY0.2678) |
| 2500+ | CNY0.233 (CNY0.2633) |
| 7500+ | CNY0.218 (CNY0.2463) |
| 15000+ | CNY0.182 (CNY0.2057) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商YAGEO
制造商产品编号CQ0201CRNPO9BN8R2复制
库存编号
复卷4166692RL
切割卷带4166692
产品范围HiQ CQ Series
技术数据表
电容8.2pF
电压(DC)50V
电容外壳 / 包装0201 [0603公制]
产品范围HiQ CQ Series
电容公差± 0.25pF
电介质特征C0G / NP0
工作温度最高值125°C
产品长度0.6mm
产品宽度0.3mm
电容端子环绕
工作温度最小值-55°C
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
CQ0201CRNPO9BN8R2 is a Hi Q series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material. This capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance is 8.2pF
- Capacitance tolerance is ±0.25pF
- Capacitor case is 0201 [0603 metric]
- Voltage rating is 50V DC
- Insulation resistance (min) is 10Gohm
- Operating temperature range from -55°C to +125°C
- BME process with copper inner electrodes
- HiQ and low ESR in VHF, UHF and microwave
- High reliability with no polarity
- IEC-60384 qualified
技术规格
电容
8.2pF
电容外壳 / 包装
0201 [0603公制]
电容公差
± 0.25pF
工作温度最高值
125°C
产品宽度
0.3mm
工作温度最小值
-55°C
电压(DC)
50V
产品范围
HiQ CQ Series
电介质特征
C0G / NP0
产品长度
0.6mm
电容端子
环绕
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000005

