打印页面
图片仅用于图解说明,详见产品说明。
![YAGEO CC1206KRNPO0BN102 多层陶瓷电容器, 表面贴装, 1000 pF, 100 V, 1206 [3216公制], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4166064-40.jpg)
1,940 有货
需要更多?
1,940 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY1.030 (CNY1.1639) |
| 100+ | CNY0.655 (CNY0.7402) |
| 500+ | CNY0.528 (CNY0.5966) |
| 1000+ | CNY0.452 (CNY0.5108) |
| 2000+ | CNY0.448 (CNY0.5062) |
| 4000+ | CNY0.443 (CNY0.5006) |
包装规格:单件(切割供应)
最低: 10
多件: 10
CNY10.30 (CNY11.64 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
CC1206KRNPO0BN102 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 1000pF
- Capacitance tolerance is ±10%
- 1206 [3216 metric] capacitor case
- Voltage rating is 100V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
技术规格
电容
1000pF
电容外壳 / 包装
1206 [3216公制]
电介质特征
C0G / NP0
产品长度
3.2mm
电容端子
标准端子
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
电压(DC)
100V
电容公差
± 10%
产品范围
CC Series
产品宽度
1.6mm
工作温度最小值
-55°C
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000005
