打印页面
图片仅用于图解说明,详见产品说明。
![YAGEO AF0402FR-0710RL SMD片式电阻, 10 ohm, ± 1%, 63 mW, 0402 [1005公制], 厚膜, 抗硫](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)
277 有货
10,000 您现在可以预订货品了
277 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.261 (CNY0.2949) |
| 100+ | CNY0.174 (CNY0.1966) |
| 500+ | CNY0.140 (CNY0.1582) |
| 2500+ | CNY0.106 (CNY0.1198) |
| 5000+ | CNY0.093 (CNY0.1051) |
| 10000+ | CNY0.080 (CNY0.0904) |
包装规格:每个
最低: 10
多件: 10
CNY2.61 (CNY2.95 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AF0402FR-0710RL is an AF series R-chips sulphur-resistant, automotive grade, thick film chip resistor designed to withstand environments with high levels of sulphur contamination. It is particularly suitable for automotive and industrial applications where durability and stability are crucial. It is also used in power applications, networking applications and high-end computer & multimedia electronics in high sulphur environments.
- Resistance is 10 ohm
- Resistance tolerance is ±1%
- 0402 [1005 Metric] case size
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 50V and power rating is 63mW
- Operating temperature range from -55°C to 155°C
- Superior resistance to sulphur-containing environments
- Highly reliable electrode construction
- FOS test method: ASTM B809-95 105°C, 750 hours
- AEC-Q200 qualified
技术规格
电阻
10ohm
额定功率
63mW
电阻技术
厚膜
产品范围
AF Series
额定电压
50V
产品宽度
0.5mm
工作温度最高值
155°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
电阻容差 ±
± 1%
电阻封装类型
0402 [1005公制]
电阻类型
抗硫
温度系数
± 100ppm/°C
产品长度
1mm
工作温度最小值
-55°C
合规
AEC-Q200
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001
