打印页面
2,100 有货
需要更多?
2,100 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY1.370 | CNY13.70 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY1.370 (CNY1.5481) |
| 100+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY0.892 (CNY1.008) |
| 1000+ | CNY0.756 (CNY0.8543) |
| 2000+ | CNY0.747 (CNY0.8441) |
| 4000+ | CNY0.565 (CNY0.6384) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AC1206JRNPOYBN471 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 470pF
- Capacitance tolerance is ±5%
- Capacitor case is 1206 [3216 metric]
- Dielectric characteristic is C0G/NP0
- Voltage rating is 250V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
技术规格
电容
470pF
电容外壳 / 包装
1206 [3216公制]
电介质特征
C0G / NP0
产品长度
3.2mm
电容端子
环绕
工作温度最高值
125°C
湿气敏感性等级
MSL 1 -无限制
电压(DC)
250V
电容公差
± 5%
产品范围
AC Series
产品宽度
1.6mm
工作温度最小值
-55°C
合规
AEC-Q200
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.004536

![YAGEO AC1206JRNPOYBN471 多层陶瓷电容器, 表面贴装, 470 pF, 250 V, 1206 [3216公制], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4166064-40.jpg)