打印页面
可订购
制造商标准交货时间:41 周
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY3.290 | CNY16.45 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY1.530 (CNY1.7289) |
| 250+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY0.983 (CNY1.1108) |
| 1500+ | CNY0.756 (CNY0.8543) |
| 3000+ | CNY0.740 (CNY0.8362) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AC1206JKNPOZBN101 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 100pF
- Capacitance tolerance is ±5%
- Capacitor case is 1206 [3216 metric]
- Dielectric characteristic is C0G/NP0
- Voltage rating is 630V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
技术规格
电容
100pF
电容外壳 / 包装
1206 [3216公制]
电介质特征
C0G / NP0
产品长度
3.2mm
电容端子
环绕
工作温度最高值
125°C
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
电压(DC)
630V
电容公差
± 5%
产品范围
AC Series
产品宽度
1.6mm
工作温度最小值
-55°C
合规
AEC-Q200
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000005

![YAGEO AC1206JKNPOZBN101 多层陶瓷电容器, 表面贴装, 100 pF, 630 V, 1206 [3216公制], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/4166064-40.jpg)