打印页面
可订购
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.306 | CNY3.06 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.306 (CNY0.3458) |
| 100+ | CNY0.260 (CNY0.2938) |
| 500+ | CNY0.192 (CNY0.217) |
| 1000+ | CNY0.176 (CNY0.1989) |
| 2000+ | CNY0.162 (CNY0.1831) |
整卷
| 数量 | 价钱 (含税) |
|---|---|
| 4000+ | CNY0.123 (CNY0.139) |
| 20000+ | CNY0.121 (CNY0.1367) |
| 40000+ | CNY0.119 (CNY0.1345) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
AC0603KRX7R0BB222 is an Automotive grade AC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) used for automotive equipments. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (Matte Sn). Suitable for all general purpose applications under normal operation and usage conditions for automotive equipments.
- AEC-Q200 qualified and PPAP provided
- Capacitance value is 2200pF
- Capacitance tolerance is ±10%
- Capacitor case is 0603 [1608 metric]
- Dielectric characteristic is X7R
- Voltage rating is 100V DC
- Factory QMS : IOS/ TS16949 certified
- Board flex ≧2mm
- 100% AOI & SPC monitor
- High reliability
技术规格
电容
2200pF
电容外壳 / 包装
0603 [1608 公制]
电介质特征
X7R
产品长度
1.6mm
电容端子
环绕
工作温度最高值
125°C
湿气敏感性等级
MSL 1 -无限制
电压(DC)
100V
电容公差
± 10%
产品范围
AC Series
产品宽度
0.85mm
工作温度最小值
-55°C
合规
AEC-Q200
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0001

![YAGEO AC0603KRX7R0BB222 多层陶瓷电容器, 表面贴装, 2200 pF, 100 V, 0603 [1608 公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1140836-40.jpg)