
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY2.450 | CNY2.45 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1000+ | CNY1.330 (CNY1.5029) |
产品信息
产品概述
Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).
- Available in 6.3 V, 10 V, 16 V, 25 V and 35 V
- Recommended soldering: Reflow
- Operating temperature: -55°C to +105°C
- Load life: 2000-5000 h at +105°C
- Long life application & low impedance
- Input and output capacitor for switched-mode power supply
技术规格
径向管 - SMD
6.3V
2000 小时 @ 105°C
WCAP-ASLL Series
焊接
-
5.5mm
-55°C
-
No SVHC (04-Feb-2026)
150µF
-
极性
± 20%
6.3mm
-
240mA
105°C
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
