需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY550.280 (CNY621.8164) |
| 5+ | CNY539.280 (CNY609.3864) |
产品信息
产品概述
12-piece all-round screwdriver set. Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Partially with Lasertip: The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. “Take it easy” tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
- For every application the right tool
- Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
内容
12 Screwdrivers of 2 x 350PH, 355PZ, 932A, 160I VDE, 335 & 1 x 334, 1 x 247 & 2 x Racks.
技术规格
12件螺丝刀 2 x 350PH, 355PZ, 932A, 160I VDE, 335与1 x 334, 1 x 247与2件支架
No SVHC (27-Jun-2024)
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
产品合规证书