打印页面
图片仅用于图解说明,详见产品说明。

14 有货
需要更多?
14 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY306.230 (CNY346.0399) |
| 5+ | CNY300.110 (CNY339.1243) |
包装规格:1 每套
最低: 1
多件: 1
CNY306.23 (CNY346.04 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商WERA
制造商产品编号167I/6复制
库存编号2213674
也称为GTIN UPC EAN: 4013288160072 4013288160072, 05133356001
技术数据表
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
6-piece Wera VDE screwdriver set with Multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Black Point tip for enhanced corrosion protection and an exact fit
内容
6x Insulated VDE Torx screwdriver set (TX 8 x 80/TX 9 x 80/TX 10 x 80/TX 15 x 80/TX 20 x 80/TX 25 x 100).
技术规格
套件内容
6件绝缘VDE Torx螺丝刀套件 (TX 8 x 80/TX 9 x 80/TX 10 x 80/TX 15 x 80/TX 20 x 80/TX 25 x 100)
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.36