打印页面
8 有货
需要更多?
8 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY204.050 (CNY230.5765) |
| 3+ | CNY199.970 (CNY225.9661) |
包装规格:每个
最低: 1
多件: 1
CNY204.05 (CNY230.58 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
05008100001 is a 338/2 set of actuation tools for terminal blocks (spring cages), 2 pieces. Set with 2 actuation tools for spring terminals. The curved blades also make it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multicomponent Kraftform handle for fast and smooth work. Suitable for spring terminals.
- Special tool for unlocking contact springs in electrotechnical line terminals
- Due to curved geometry, terminal blocks cannot be reached with normal screwdrivers can be operated
内容
338 actuation tool for terminal blocks (spring cages) (05008101001 1x 0.4 x 2.5 x 81mm, 05008102001 1x 0.6 x 3.5 x 81mm).
技术规格
适用于
弹簧接线端子
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Czech Republic
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.117