打印页面
1 有货
18 您现在可以预订货品了
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY186.710 (CNY210.9823) |
包装规格:每组 3
最低: 1
多件: 1
CNY186.71 (CNY210.98 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
WLTCH60IR80 chisel 6.4mm tip for WLIR80 weller's soldering iron. The tip is easy to replace and is perfect for user electronic soldering tasks. Solder skilfully and confidently with weller's 80W soldering iron with LED Halo Ring™ or 80W power soldering iron. With its ergonomic moulded grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. Applications are join wires (<lt/>4AWG), heat sink, home repairs, grounding modifications, stained glass, automotive. Recommended applications are electronics, engraving, drone, stained glass, home repair, joining wires.
- Helps deliver heat to solder joints on PCBs and can also be used for general soldering tasks
- Width is 6.4mm, length is 76.2mm
技术规格
尖头/喷嘴宽度
10mm
产品范围
-
尖头/喷嘴类型
螺丝刀
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.102