打印页面
12 有货
需要更多?
12 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,367.260 (CNY3,805.0038) |
包装规格:每个
最低: 1
多件: 1
CNY3,367.26 (CNY3,805.00 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商WEIDMULLER
制造商产品编号1920000000复制
制造商标准货期12 周
库存编号2362233
也称为Screwty Set -DM
技术数据表
安装工具类型松紧工具
产品范围-
SVHC(高度关注物质)No SVHC (23-Jan-2024)
产品概述
The 1920000000 is a Cable Gland Tool Set ideal, all-purpose tool for tightening all common sensor and actuator cables. Even difficult-to-reach round plugs are accessible using the Screwty®. The Screwty Set -DM cable gland tool has a simple turning movement tightens and loosens the connectors without the need for excessive force. The Screwty® is unique and global solution since it fits with most cables and plugs from other vendors (over 90%). The Screwty® consists of a handle with a conventional 1/4-inch adapter. Thus it can be used for all sizes for M12 and M8 round plug-in connectors and for M12F and M8F customisable plugs and sockets, as well as for all M23 plugs and sockets.
技术规格
安装工具类型
松紧工具
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.312