打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:15 周
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY29.090 | CNY29.09 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY29.090 (CNY32.8717) |
| 10+ | CNY20.190 (CNY22.8147) |
| 25+ | CNY19.030 (CNY21.5039) |
| 50+ | CNY17.860 (CNY20.1818) |
| 100+ | CNY16.690 (CNY18.8597) |
| 500+ | CNY13.640 (CNY15.4132) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The VOW137-X017T is a 1-channel 8-pin High Speed Optocoupler consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photodetector. The detector incorporating an integral Faraday shield provides a high level of noise isolation, required by high power switching applications. It features high level of isolation distance and exhibiting an external creepage distance of <gt/>10mm. It is ideal for applications with working voltages exceeding 1000V. It is suitable for solar inverters, welding equipment, ground loop elimination and noise isolation of sensitive circuits.
- Reinforced isolation
- Internal shield for very high input to output noise isolation
- 20mA Average forward current
- 5V Reverse input voltage
技术规格
通道数
1通道
数据率
10Mbaud
针脚数
8引脚
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
隔离电压
5.3kV
光电耦合器封装类型
表面安装DIP
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000923