DG444DJ-E3 的替代之选
找到 1 件产品
产品概述
The DG444DJ-E3 is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch IC designed to provide high speed, low error switching of analog signals. The DG444 has a normally closed function. Combining low power (22nW typical) with high speed (tON - 120ns, typical), the DG444 is ideally suited for upgrading DG211/212 sockets. Charge injection has been minimized on the drain for use in sample-and-hold circuits. To achieve high-voltage ratings and superior switching performance, the DG444 is built on Siliconix’s high-voltage silicon-gate process. An epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on and blocks input voltages to the supply levels when off.
- TTL/CMOS Compatible
- Low signal errors and distortion
- Reduced power supply requirements
- Faster throughput
- Improved reliability
- Reduced pedestal errors
- Simple interfacing
技术规格
模拟开关
10.8V 至 13.2V
DIP
4放大器
50ohm
-
通孔安装
85°C
-
No SVHC (16-Jul-2019)
单&双电源
50ohm
16引脚
50ohm
SPST
-
-40°C
-
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

