需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY41.580 (CNY46.9854) |
| 10+ | CNY30.990 (CNY35.0187) |
| 25+ | CNY29.430 (CNY33.2559) |
| 50+ | CNY28.260 (CNY31.9338) |
| 100+ | CNY27.000 (CNY30.510) |
| 250+ | CNY26.130 (CNY29.5269) |
| 500+ | CNY25.370 (CNY28.6681) |
| 1000+ | CNY24.330 (CNY27.4929) |
产品概述
DG407DN-E3 is a 16-ch/dual 8-Ch high-performance CMOS analogue multiplexer. It is designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address. The DG407 selects one of eight differential inputs to a common differential output. Break-before-make switching action protects against momentary shorting of inputs. An on-channel conducts current equally well in both directions. In the off-state, each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. The application includes data acquisition systems, audio signal routing, medical instrumentation, ATE systems, battery-powered systems, high-rel systems, and single supply systems.
- Drain-source on-resistance is 50 ohm typ (-40°C to 85°C, VD = ±10V, IS = -10mA, room)
- Charge injection is 15pC typ (room, -40°C to 85°C, VS = 0V, CL = 1nF, RS = 0 ohm)
- Low power is 0.2mW, 44V supply max. rating
- Source off leakage current is 0.04nA typ (room, -40°C to 85°C, VEN = 0V, VD = ±10V, VS = ±10V)
- Transition time range from 200 to 350na (room,-40°C to 85°C)
- Charge injection is 15pC typ (-40°C to 85°C, VS = 0V, CL = 1nF, RS = 0 ohm, room)
- Off isolation is -69dB typ (-40°C to 85°C, VEN = 0V, RL = 1kohm, f = 100KHz, room)
- Source off capacitance is 8pF typ (-40°C to 85°C, VEN = 0V, VS = 0V, f = 1MHz), increased ruggedness
- Higher accuracy, reduced glitching, improved data throughput, reduced power consumption
- 28-pin PLCC package, temperature range from -40°C to 85°C
技术规格
± 5V 至 ± 20V
28引脚
8:1
85°C
-
LCC
100ohm
-40°C
-
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

