
在此登记您的兴趣
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY58.260 | CNY58.26 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY58.260 (CNY65.8338) |
| 10+ | CNY40.650 (CNY45.9345) |
| 25+ | CNY38.680 (CNY43.7084) |
| 50+ | CNY36.910 (CNY41.7083) |
| 100+ | CNY35.490 (CNY40.1037) |
| 250+ | CNY34.630 (CNY39.1319) |
| 500+ | CNY33.850 (CNY38.2505) |
产品信息
产品概述
DG407BDN-T1-E3 is a dual-channel, high-performance CMOS analogue multiplexer. The DG407B selects one of eight differential inputs to a common differential output. Break-before-make switching action protects against momentary shorting of inputs. An on-channel conducts current equally well in both directions. In the off-state, each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. It is used in applications such as data acquisition systems, audio signal routing, medical instrumentation, ATE systems, battery-powered systems, high-rel systems, and single supply systems.
- Higher accuracy, reduced glitching
- Improved data throughput, reduced power consumption
- Increased ruggedness, wide supply voltage range from ±5V to ±20V
- Drain-source on-resistance is 45 ohm typical at (VD = ±10V, IS = -10mA sequence each switch on)
- Charge injection is 11pC typical at (CL = 1nF, VS = 0V, RS = 0 ohm)
- Off isolation is -86dB typical at (VEN = 0V, RL = 50 ohm, f = 1MHz)
- Drain off leakage current is -1nA typical at (VD = ±10V, VS = ±10V, VEN = 0V)
- Logic input capacitance is 6pF minimum at (f = 1MHz)
- Transition time is 115ns typical, positive supply current is 30μA maximum
- Operating temperature range from -40°C to +85°C, 28-pin PLCC package
技术规格
± 5V 至 ± 20V
-40°C
-
28引脚
85°C
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
