在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16.430 (CNY18.5659) |
| 10+ | CNY10.510 (CNY11.8763) |
| 50+ | CNY10.270 (CNY11.6051) |
| 100+ | CNY10.030 (CNY11.3339) |
| 250+ | CNY10.000 (CNY11.300) |
| 500+ | CNY9.960 (CNY11.2548) |
| 1000+ | CNY9.120 (CNY10.3056) |
| 2500+ | CNY8.850 (CNY10.0005) |
产品概述
DG309BDY-E3 is a normally closed, improved quad CMOS analogue switch which is a highly improved version of the industry-standard. This device is fabricated in Vishay Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed, and lower power consumption. This quad single-pole single-throw switch is designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, etc. An improved charge injection compensation design minimizes switching transients. This device features true bi-directional performance in the on condition and will block signals to the supply levels in the off condition.
- CMOS compatible logic, ±22V supply voltage rating
- Drain-source on-resistance is 45ohm typ (room, VD = ±10V, IS = 1mA, -40 to 85°C)
- Drain on leakage current is ±0.02nA typ (room, VS = VD = ±14V, room, -40 to 85°C)
- RDS(on) match is 2% (room, VD = ±10V, IS = 1mA, -40 to 85°C)
- Power supply range for continuous operation range from ±4 to ±22V (-40 to 85°C)
- Charge injection is 1pC typ (CL = 1000pF, Vg = 0V, Rg = 0 ohm, room, -40 to 85°C)
- Source-off capacitance is 5pF typ (room, VS = 0V, f = 1MHz, -40 to 85°C)
- Off-isolation is 90dB typ (room, CL = 15pF, RL = 50 ohm, VS = 1VRMS, f = 100KHz, -40 to 85°C)
- Drain-off capacitance is 5pF typ (VS = 0V, f = 1MHz, -40 to 85°C)
- 16-pin narrow SOIC package, temperature range from -40°C to 85°C
技术规格
± 4V 至 ± 22V
16引脚
85ohm
-40°C
-
To Be Advised
NSOIC
4放大器
SPST-常闭
85°C
-
DG309BDY-E3 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

