
在此登记您的兴趣
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY17.050 | CNY85.25 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY17.050 (CNY19.2665) |
| 10+ | CNY11.830 (CNY13.3679) |
| 100+ | CNY10.240 (CNY11.5712) |
| 500+ | CNY9.880 (CNY11.1644) |
| 1000+ | CNY9.060 (CNY10.2378) |
| 5000+ | CNY8.850 (CNY10.0005) |
| 10000+ | CNY8.680 (CNY9.8084) |
产品概述
DG211BDQ-T1-E3 is an improved quad CMOS analogue switch and is a highly improved version of the industry standard. This device is fabricated in Vishay Siliconix’ proprietary silicon gate CMOS process, resulting in lower on-resistance, lower leakage, higher speed, and lower power consumption. This quad single-pole single-throw switch is designed for a wide variety of applications in telecommunications, instrumentation, process control, computer peripherals, etc. An improved charge injection compensation design minimizes switching transients. It features true bi-directional performance in the on condition and will block signals to the supply levels in the off condition. The application includes industrial instrumentation, test equipment, communications systems, disk drives, computer peripherals, portable instruments, and sample-and-hold circuits.
- TTL and CMOS compatible logic, ±22V supply voltage rating
- Drain-source on-resistance is 45ohm typ (room, VD = ±10V, IS = 1mA, -40°C to 85°C)
- Single supply operation possible, extended temperature range
- Turn-on time is 300ns max (VS = 10V, room, -40°C to 85°C)
- Charge injection is 1pC typ (CL = 1000pF, Vgen = 0V, Rgen = 0 ohm, -40°C to 85°C)
- Wide analogue signal range, simple logic interface
- Higher accuracy, minimum transients, reduced power consumption
- Space savings (TSSOP)
- Off isolation is 90dB typ (CL = 15pF, RL = 50 ohm, VS = 1VRMS, f = 100KHz)
- 16-pin TSSOP package, temperature range from -40°C to 85°C
技术规格
Analog Switch
4.5V 至 25V, ± 4.5V 至 ± 22V
16引脚
45ohm
SPST-常闭
-
-40°C
-
MSL 1 -无限制
单&双电源
TSSOP
4放大器
160ohm
-
表面安装
85°C
-
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Israel
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
