打印页面
图片仅用于图解说明,详见产品说明。

可订购
在此登记您的兴趣
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY11.140 | CNY55.70 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY11.140 (CNY12.5882) |
| 10+ | CNY7.390 (CNY8.3507) |
| 100+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY5.990 (CNY6.7687) |
| 1000+ | CNY5.320 (CNY6.0116) |
| 5000+ | CNY5.220 (CNY5.8986) |
| 10000+ | CNY5.110 (CNY5.7743) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
DG2032EDN-T1-GE4 is a high bandwidth, dual SPDT analogue switch. It is a low-voltage dual single-pole/double-throw monolithic CMOS analogue switch. Designed to operate from 1.8V to 5.5V power supply, this device achieves a bandwidth of 221MHz while providing low on-resistance (2.5 ohm), excellent on-resistance matching (0.3 ohm) and flatness (1 ohm) over the entire signal range. It offers the advantage of high linearity that reduces signal distortion, making ideal for audio, video, and USB signal routing applications. It is used in applications such as USB/UART signal switching, audio/video switching, cellular phone, media players, modems, hard drives, PCMCIA.
- 1.8V to 5.5V single supply operation, +1.6V logic compatible
- High linearity, low power consumption
- High bandwidth, full rail signal swing range
- Off leakage current is 1nA typical at (V+ = 3.6V, VNC/NO = 1V/3.2V,VCOM = 3.2V /1V)
- Bandwidth is 226MHz typical at (CL = 5pF, V+ = 3V)
- Off-isolation is -55dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Charge injection is -9pC typical at (CL = 1nF, Vgen = 1.5V, Rgen = 0 ohm)
- Power supply current is 1μA maximum at (V+ = 2.7V, VIN = 0V or 2.7V)
- Turn-on time is 19ns typical at (VNC/NO = 3V, CL = 35pF, RL = 300 ohm)
- Operating temperature range from -40°C to +85°C, 12-pin QFN package
技术规格
电源电压范围
2.7V 至 3.3V
通道数
2放大器
工作温度最高值
85°C
SVHC(高度关注物质)
To Be Advised
针脚数
12引脚
工作温度最小值
-40°C
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001
