打印页面
4,080 有货
需要更多?
4,080 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY1.210 | CNY6.05 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.210 (CNY1.3673) |
| 10+ | CNY0.979 (CNY1.1063) |
| 100+ | CNY0.889 (CNY1.0046) |
| 500+ | CNY0.806 (CNY0.9108) |
| 1000+ | CNY0.740 (CNY0.8362) |
| 5000+ | CNY0.733 (CNY0.8283) |
| 10000+ | CNY0.726 (CNY0.8204) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TCR3LM18A,RF(T is a TCR3LM series low quiescent current, CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low quiescent current. It features overcurrent protection, thermal shutdown and auto discharge. As small ceramic input and output capacitors 0.47μF can be used with the device is ideal for portable applications that require high-density board assembly such as cellular phones. the application includes power IC developed for portable applications.
- 1.8V operating voltage, input voltage range from 1.4 to 5.5V
- Low quiescent current is 1.2μA typical (IOUT = 0mA, VIN = 5.5V, Tj = 25°C)
- High ripple rejection ratio, fast load transient response
- Low dropout voltage, wide range output voltage line up
- Overcurrent protection, thermal shutdown
- Auto-discharge, pull down connection between CONTROL and GND
- Ceramic capacitors can be used
- 25ohm typical discharge on resistance (VIN = 2.5V or VOUT + 1.0V, Tj = 25°C)
- Load transient response is -70mV typical (IOUT = 1mA → 100mA)
- Junction temperature is 150°C, ultra small plastic mould DFN4D package
技术规格
输出类型
固定
输入电压最大值
5.5V
输出电压 - 额定值
1.8V
输出电压最小值
-
极性
正向输出
输出电流最大值
300mA
压差电压 - 典型值 @ 电流
344mV
IC 外壳 / 封装
DFN-D-EP
工作温度最小值
-40°C
产品范围
1.8V 200mA LDO Voltage Regulators
输入电压最小值
1.4V
输出数
1输出
输出电压标称值
1.8V
输出电压最大值
-
最大输出电流
300mA
压差典型值@电流
344mV
芯片安装
表面安装
针脚数
4引脚
工作温度最高值
85°C
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000001

