打印页面
4,680 有货
需要更多?
4,680 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY1.060 | CNY5.30 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.060 (CNY1.1978) |
| 10+ | CNY0.939 (CNY1.0611) |
| 100+ | CNY0.925 (CNY1.0452) |
| 500+ | CNY0.911 (CNY1.0294) |
| 1000+ | CNY0.840 (CNY0.9492) |
| 5000+ | CNY0.832 (CNY0.9402) |
| 10000+ | CNY0.816 (CNY0.9221) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
TCR3LM12A,RF(T is a TCR3LM series, CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low quiescent current. It features overcurrent protection, Thermal shutdown, and auto discharge. As small ceramic input and output capacitors, 0.47μF can be used with the TCR3LM series, this device is ideal for portable applications that require high-density board assembly such as cellular phones. It is used in power IC developed for portable applications.
- Overcurrent protection, thermal shutdown, auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.47μF, COUT = 0.47μF)
- Low dropout voltage is 213mV typ at (2.8V-output, IOUT = 200mA)
- High ripple rejection ratio is 74dB typ at 100Hz, 0.8V-output)
- Low quiescent current is 1.2μA typ at (IOUT = 0mA)
- 1.2V output voltage, load regulation is 13mV typical at (1mA ≤ IOUT ≤ 200mA)
- Output noise voltage is 53μVrms typ at (VIN = VOUT + 1V, IOUT = 10mA, 10Hz ≤ f ≤ 100KHz, Ta = 25°C)
- Ripple rejection ratio is 74dB typical at (f = 100Hz, VIN = VOUT + 1V, IOUT = 10mA)
- Operating temperature range from -40°C to 85°C, DFN4D package
技术规格
输出类型
固定
输入电压最大值
5.5V
输出电压标称值
1.2V
输出电压最小值
-
极性
正向输出
最大输出电流
300mA
芯片安装
表面安装
针脚数
4引脚
工作温度最高值
85°C
SVHC(高度关注物质)
To Be Advised
输入电压最小值
1.4V
输出数
1输出
输出电压 - 额定值
1.2V
输出电压最大值
-
输出电流最大值
300mA
压差电压 - 典型值 @ 电流
-
IC 外壳 / 封装
DFN-D-EP
工作温度最小值
-40°C
产品范围
1.2V 300mA LDO Voltage Regulators
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.0011

