
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.070 | CNY5.07 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.070 (CNY5.7291) |
| 10+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.370 (CNY3.8081) |
| 1000+ | CNY3.260 (CNY3.6838) |
| 2500+ | CNY3.040 (CNY3.4352) |
| 5000+ | CNY2.980 (CNY3.3674) |
产品信息
产品概述
XC9291B07E0R-G is an XC9291 series HiSAT-COT ® control extremely small 600mA step-down DC/DC converter. A 0.6 x 0.3mm ceramic capacitor can be used for the input capacitance (CIN) and the output capacitance (CL), realizing that the mounting area including peripheral components can be reduced to 3.15mm². Due to increasing the oscillation frequency to a high frequency, the mounting area is reduced. Additionally, an efficiency equal to or higher than that of conventional products can be realized by improving on-resistance and current consumption. Because of these features, the XC9291 series is ideal for equipment requiring miniaturization and low-profile mounting area, and battery-powered equipment such as mobile equipment. Applications include smart phones / mobile phones, wireless earphones / headset, wearable devices, DSC / camcorder, portable game consoles, smartcard, power supply for modules, various small power sources.
- Input voltage range from 2.5V to 6.0V
- Quiescent current is 11μA typical at VOUT=4.0V
- Efficiency (fOSC=4MHz) is 90.0% (VIN=3.7V, VOUT=1.8V, IOUT=200mA)
- Ceramic input/output capacitor
- Operating ambient temperature range from -40°C to 105°C
- Oscillation frequency is 6.0MHz
- WLP-5-08 package
- Enable, UVLO, fixed soft-start time, CL discharge, current limit (automatic recovery) function
技术规格
固定
降压
6V
600mA
4引脚
700mV
-
6MHz
-40°C
-
No SVHC (04-Feb-2026)
1输出
2.5V
600mA
WLP-5-08
表面安装
700mV
-
90%
105°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
