
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY3.770 | CNY3.77 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3.770 (CNY4.2601) |
| 10+ | CNY3.570 (CNY4.0341) |
| 100+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 2500+ | CNY3.250 (CNY3.6725) |
| 5000+ | CNY3.180 (CNY3.5934) |
产品概述
XC9290B12D1R-G is an XC9290 series HiSAT-COT ® control extremely small 600mA step-down DC/DC converter. A 0.6 x 0.3mm ceramic capacitor can be used for the input capacitance (CIN) and the output capacitance (CL), realizing that the mounting area including peripheral components can be reduced to 3.15mm². Due to increasing the oscillation frequency to a high frequency, the mounting area is reduced. Additionally, an efficiency equal to or higher than that of conventional products can be realized by improving on-resistance and current consumption. Because of these features, the XC9290 series is ideal for equipment requiring miniaturization and low-profile mounting area, and battery-powered equipment such as mobile equipment. Applications include smart phones / mobile phones, wireless earphones / headset, wearable devices, DSC / camcorder, portable game consoles, smartcard, power supply for modules, various small power sources.
- Input voltage range from 2.5V to 6.0V
- Quiescent current is 700μA typical at VOUT=4.0V
- Efficiency (fOSC=4MHz) is 90.0% (VIN=3.7V, VOUT=1.8V, IOUT=200mA)
- Ceramic input/output capacitor
- Operating ambient temperature range from -40°C to 105°C
- Oscillation frequency is 4.0MHz
- LGA-6B01 package
- Enable, UVLO, fixed soft-start time, CL discharge, current limit (automatic recovery) function
技术规格
固定
降压
6V
600mA
6引脚
1.2V
-
4MHz
-40°C
-
No SVHC (04-Feb-2026)
1输出
2.5V
600mA
LGA-6B01
表面安装
1.2V
-
90%
105°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
