
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.110 | CNY5.11 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 2500+ | CNY2.110 (CNY2.3843) |
| 5000+ | CNY2.070 (CNY2.3391) |
产品信息
产品概述
XC9286A18CMR-G is a XC9286 series HiSAT-COT® control, 1A synchronous step-down DC/DC converter with a built-in P-channel driver FET and N-channel driver FET. Only an inductor and two capacitors were connected externally. HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which was minimized output voltage during load fluctuations. It is Ideal for the applications with large instantaneous load fluctuations such as FPGAs and equipment that requires stable output voltage. Applications include communication equipment / modules (Bluetooth/Wi-Fi/GPS etc.), power supply for MCU/FPGA/ASIC (POL power supply), smart phones/mobile phones, DSC/camcorder, portable game consoles, wearable devices, active cable/active optical cable.
- Input voltage range from 2.5V to 5.5V
- Oscillation frequency is 1.2MHz
- 92% efficiency (VIN=3.8V, VOUT=1.8V, IOUT=200mA)
- Ceramic input/output capacitor
- Quiescent current is 15μA typical at VOUT=VOUT(T)×1.1, Ta=25°C
- Operating ambient temperature range from -40 to 105°C
- SOT-25 package
- Enable, UVLO, current limit (automatic recovery), fixed soft-start time, thermal shutdown function
技术规格
固定
同步降压 (降压)
5.5V
1A
5引脚
1.8V
-
1.2MHz
-40°C
-
No SVHC (04-Feb-2026)
1输出
2.5V
1A
SOT-25
表面安装
1.8V
-
92%
105°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
