
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.110 | CNY5.11 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.480 (CNY2.8024) |
| 2500+ | CNY2.110 (CNY2.3843) |
| 5000+ | CNY2.070 (CNY2.3391) |
产品信息
产品概述
XC9285B11CMR-G is a XC9285 series HiSAT-COT® control, 1A synchronous step-down DC/DC converter with a built-in P-channel driver FET and N-channel driver FET. The output voltage is internally set in a range from 0.8V to 3.6V increments of 0.05V. Only an inductor and two capacitors were connected externally. HiSAT-COT is a proprietary high-speed transient response technology for DC/DC converter which minimizes output voltage during load fluctuations. It is Ideal for the applications with large instantaneous load fluctuations such as FPGAs and equipment that require stable output voltage. Application includes communication equipment/modules (Bluetooth/Wi-Fi/GPS etc.), power supply for MCU/FPGA/ASIC (POL power supply), smart phones/Mobile phones, DSC/camcorder, portable game consoles, wearable devices, active cable/active optical cable.
- PWM control method, enable function, UVLO, fixed soft-start time, CL discharge
- Short protection (latch protection), current limit (automatic recovery), thermal shutdown
- 1.1V output voltage, 1.2MHz oscillation frequency
- Input voltage range from 2.5V to 5.5V (Ta = 25°C)
- Maximum output current is 1000mA min (VIN=<lt/>C-1<gt/>, Ta = 25°C)
- Efficiency is 92% (VIN=3.8V, VOUT=1.8V, IOUT=200mA)
- Quiescent current is 250μA typ (VOUT = VOUT(T) ×1.1, Ta = 25°C)
- HiSAT-COT control
- Ceramic input/output capacitor
- SOT-25 package, operating ambient temperature range from -40 to 105°C
技术规格
固定
同步降压 (降压)
5.5V
1A
5引脚
1.1V
-
1.2MHz
-40°C
-
No SVHC (04-Feb-2026)
1输出
2.5V
1A
SOT-25
表面安装
1.1V
-
92%
105°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
