需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY5.950 | CNY5.95 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.850 (CNY3.2205) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2500+ | CNY2.610 (CNY2.9493) |
| 5000+ | CNY2.590 (CNY2.9267) |
产品信息
产品概述
XC6706C251PR-G is a XC6706 series high speed 3-pin voltage regulator. It is a high-speed 3-pin LDO regulator IC using CMOS process. This series are low supply current 1.2μA, despite achieves high accuracy, and high ripple rejection. Internal circuitry includes a reference voltage supply, error amplifier, Pch driver FET, current limit circuit, thermal shutdown and phase compensation circuit. It is built-in with a soft start function to suppress inrush current and overshoot at startup. The series start up the output voltage in 1.0ms. Application includes industrial equipment, smart meters, gas detectors, smoke detectors, sensor / IoT devices, FA devices, domestic electrical appliances, consumer equipments, energy harvest, devices with 2~4 Li-ion rechargeable battery directly connection, devices with 2 Li-ion battery directly connection / 4 or more dry batteries (other).
- 1.2µA low supply current, 3.5V to 20.0V operating voltage range
- Accuracy is ±1.5%, 200mA maximum output current, 2.5V output voltage
- 50dB at 1KHz high ripple rejection, seamless GO, soft-start function
- Current limit, thermal shutdown protection function
- Ceramic capacitor input / output capacitor, C type, 1 fixed number
- SOT-89 package, operating ambient temperature range from -40 to 105°C
技术规格
固定
20V
2.5V
-
正向输出
200mA
530mV
SOT-89
-40°C
2.5V 200mA LDO Voltage Regulators
3.5V
1输出
2.5V
-
200mA
530mV
表面安装
3引脚
105°C
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

