打印页面
13 有货
需要更多?
13 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY692.770 (CNY782.8301) |
包装规格:每个
最低: 1
多件: 1
CNY692.77 (CNY782.83 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商TESTO
制造商产品编号TESTO 830-T2复制
制造商标准货期8 周
库存编号2678083
产品范围830 Series
也称为0560 8312
技术数据表
温度测量范围-30°C 至 +400°C
精度1.5%
工作温度最小值-20°C
工作温度最高值50°C
产品范围830 Series
SVHC(高度关注物质)Lead cyanamidate (08-Jul-2021)
产品概述
The Testo 830-T2 is a universally applicable infrared thermometer for non-contact measurement of surface temperatures in trade and industry. Thanks to a new processor, and therefore better resolution, even more precise measurements are now possible. Temperature can now be recorded to an accuracy of 0.1°C. Thanks to the min./max. function, the limit values of the last measurement can be displayed and even better monitored.
- Laser measurement point marker and large optics for exact measurement even at greater distances
- 12:1 optics and high resolution processor for accurate measurement results
- Fast recording of measurement values at two measurements per second
- Adjustable emissivity
- Two adjustable alarm limit values
- Good handling thanks to ergonomic pistol design
- Hold function and display of min./max. values
内容
TESTO 830-T2 infrared thermometer, 9V PP3 battery, calibration certificate.
注释
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技术规格
温度测量范围
-30°C 至 +400°C
工作温度最小值
-20°C
产品范围
830 Series
精度
1.5%
工作温度最高值
50°C
SVHC(高度关注物质)
Lead cyanamidate (08-Jul-2021)
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:Lead cyanamidate (08-Jul-2021)
下载产品合规证书
产品合规证书
重量(千克):.3