打印页面
可订购
在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,296.830 (CNY3,725.4179) |
包装规格:每个
最低: 1
多件: 1
CNY3,296.83 (CNY3,725.42 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
0572 2157 is a lux and UV probe for monitoring light-sensitive exhibition objects both in the exhibition room and in display cabinets. The lux and UV probe is ideal for use in museums, galleries and other exhibition venues. Use the accurate lux and UV probe (with the corresponding data logger) to monitor the amount of light and UV radiation to which exhibits are exposed.
- Discreet monitoring of light-sensitive exhibits
- Lux measurement according to accuracy category C as per DIN 5032
- Measurement range: Illuminance 0 to 20,000lux; UV radiation 0 to 10,000mW/m2
内容
Lux and UV probe with plug-in cable (length 0.6m), Calibration protocol.
技术规格
测试探头功能
灯光
产品范围
-
适用于
Testo 160 THE 和 160 E 系列数据记录仪
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.068