打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9,859.710 (CNY11,141.4723) |
包装规格:每个
最低: 1
多件: 1
CNY9,859.71 (CNY11,141.47 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
Kit for carrying out measurements in ventilation ducts and at air outlets. The Testo 440 air velocity and IAQ measuring instrument, the vane probe (Ø100mm) with Bluetooth including temperature sensor and the hot wire probe including temperature sensor are all safely stowed away in the case.
- Clearly structured measurement menu for volume flow and parallel determination of air velocity, humidity and temperature in ducts or at ventilation outlets
- Hot wire probe with 850mm telescope, combine the vane probe and telescope for ceiling outlets or the funnel set for plate outlets (not supplied) as required
- Wireless probe, internal data storage and USB port for data export
- Can be expanded with a large portfolio of digital probes (not supplied)
技术规格
气体流速范围
-
工作温度最小值
-20°C
相对湿度范围
-
外部宽度
65mm
产品范围
-
蒲福
-
工作温度最高值
50°C
外部高度
32mm
外部深度
154mm
SVHC(高度关注物质)
To Be Advised
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):1.4