有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY754.450 (CNY852.5285) |
| 5+ | CNY721.650 (CNY815.4645) |
| 10+ | CNY705.250 (CNY796.9325) |
产品概述
The XS4P30MA230K from Telemecanique Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS4 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. It's range of applications includes monitoring position of machine parts (cams, end stops), counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, food and beverage industry.
- 70mm size, fixed body, non flush mountable detector, plastic material
- Discrete output signal, 2-wire wiring technique, 1 NO discrete output function, small size
- 15mm nominal sensing distance, AC/DC output circuit, cylindrical M30 sensor design, M30 x 1.5 thread
- 0 to 12mm operating zone, 1 to 15% of Sr differential travel
- Rated supply voltage from 24V to 240V AC/DC, 50/60Hz, weight is 0.08Kg
- Switching capacity is 5mA to 200mA DC, 5mA to 300mA AC
- IP67 conforming to IEC 60529 degree of protection
- Frontal detection face, PPS front material, PPS enclosure material, 3 pin 1/2"20 UNF male connector
- <lt/>= 1000Hz (DC), <lt/>= 25Hz (AC)z switching frequency
- CE marked, UL, Ecolab, CCC and CSA certified, -25°C to 70°C ambient air temperature for operation
技术规格
15mm
24V
XS Series
M30 x 1.5
240V
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

