打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY38,348.560 (CNY43,333.8728) |
包装规格:每个
最低: 1
多件: 1
CNY38,348.56 (CNY43,333.87 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号HDO4K-SPACEWIREBUS D复制
制造商标准货期8 周
库存编号4656286
产品范围HDO4000 Series
技术数据表
配件类型SpaceWire解码选件
产品范围HDO4000 Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
HDO4K-SPACEWIREBUS D is a spacewire decode option for HDO4000 series oscilloscopes. The SpaceWire decode adds a unique set of tools to your Teledyne LeCroy oscilloscope that simplifies the design, debug, and maintenance of SpaceWire systems. The high speed SpaceWire data stream is annotated directly on the physical layer waveforms. Various sections of the protocol are color-coded to make it easy to understand the protocol traffic. The decoder provides an interactive table, search, and zoom to make debugging fast and effective.
- SpaceWire protocol decode based on ECSS-E-ST-50-12C standard
- Simplifies design and debug
- Decodes over the entire bitrate range, 2Mb/s to 400Mb/s
- Provides bits, N/L-characters, or packets decode views
- Intuitive color-coded overlay allows for easy viewing of decode
- Explicitly decodes time-codes within normal data traffic
- Decodes using data only or data and strobe lines
- Convenient table display with “zoom to message” capability
- Quick search capability for specific values of time, flags, data, and status
- Simultaneously decodes up to four SpaceWire buses
技术规格
配件类型
SpaceWire解码选件
产品范围
HDO4000 Series
适用于
Teledyne Lecroy HDO4000 系列高清示波器
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001