需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY25,447.670 (CNY28,755.8671) |
产品概述
THDP0200-AU is a 50/500X high-voltage differential probe. It offers a broad portfolio of high-voltage probing solutions that enable users to safely and accurately make floating measurements. The probe is effective in making measurements in IGBT circuits such as motor drives and power converters. Applications includes floating measurements, switching power supply design, motor drive design, electronic ballast design, CRT display design, power converter design and service, power device evaluation.
- Over range Indicator
- Safety certified
- Switchable attenuation
- Switchable bandwidth limit
内容
High-voltage differential probe, 2 x hook clips, 2 x pincer clips, 2 x alligator clips, 2 x extension cables, 2 x test leads, 1 x high voltage differential browser, 1 x probe holder.
注释
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
技术规格
高压差分探头
1kV
所有示波器型号
To Be Advised
200MHz
50:1, 500:1
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书