需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY86,105.760 (CNY97,299.5088) |
产品概述
FCA3103-AU is a 3GHz / 50ps timer/counter/analyser. The timer/counter/analyser pack many different functions into one feature-rich instrument. With industry-leading frequency and time resolution, the FCA Series comes standard with deep internal memory and a fast data transfer rate of 250k Samples/s to internal memory. In addition, the multi-parameter display shows auxiliary measurements alongside your main measurement to provide you with the results you need at a glance. With the industry's most comprehensive analysis modes, including measurement statistics, histograms, and trend plots, you have the tools you need to quickly and accurately analyse your signal.
- 12 digit/s frequency resolution
- Front panel save and recall buttons
- 12 automated measurements
- Totalize measurement, trend plot mode, measurement statistics mode
- Multi-parameter display
- Histogram mode, Allan deviation, zero dead-time frequency/period measurements
- 250k sample/s data transfer rate to internal memory (Up to 3.75M samples stored)
- Up to 650 individually triggered measurements/s
- USB device and GPIB ports on rear panel for quick PC connectivity
- Dimension is 90mm x 210mm x 395mm
内容
Timer/counter, Line cord, Calibration certificate, Quick start user manual, CD-ROM with user manual programmer's guide, Technical specifications, Trial version of TimeView™ software, CD-ROM with National Instruments LabVIEW SignalExpress™ Tektronix edition, Limited edition software.
技术规格
3GHz
0Hz至3GHz
25mVrms
210mm
FCA3100 Series
To Be Advised
占空比, 频率, 峰值电压, 周期, 相位角度, 脉冲宽度, 时间间隔, 累计
14
90mm
395mm
澳式
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Poland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书