需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY452.190 (CNY510.9747) |
| 5+ | CNY419.900 (CNY474.487) |
产品概述
Techcon nozzles are precision moulded from natural polyethylene and have 1/4" NPT male thread to fit all Techcon cartridges. They provide a wide range of application capabilities and may be cut back to increase orifice opening. With the adapter TSD931-296N they can be used with on the Euro 310ml cartridges.310ml cartridges, TSD931-296N reducer adapter and Techcon dispensing nozzles, TS216PK, TS218PK, TS416-HO-HD-PK, TS418-HO-LD-PK, TS432-HO-HD-PK, TS490-HO-LD-PK, TS616-HO-LD-PK, TS618-HO-LD-PK . Alternatively with the TSD931-14 adapter the user can add any dispensing tip for low volume dispensing applications. As a 3rd option, with the TSD918-3 elbow adapter and TSD931-15 adapter the user can cleanly backfill 3 - 55 cc syringes, without air entrapment.
技术规格
锥形端
No SVHC (27-Jun-2024)
TS
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书