有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY31,347.650 (CNY35,422.8445) |
| 5+ | CNY30,748.540 (CNY34,745.8502) |
| 10+ | CNY30,149.420 (CNY34,068.8446) |
产品信息
产品概述
2837821-1 is a OCEAN-2.0 mechanical applicator. One of the major design goals of the OCEAN 2.0 applicator series was increased flexibility. By giving the applicator the ability to flex between different terminator configurations it allows customers to quickly adapt their applicator to whatever configuration is needed. All parts to reconfigure the applicator are included and attachable to the unit for safe storage and quick access. The wire stop / wire stripper can also be easily adjusted for the desired application, and a mechanical counter is included for tracking cycle counts. The applicator comes with all parts needed to configure it to any terminating method that is acceptable to the application. The OCEAN 2.0 applicator series includes several new features to aid in reliability and repeatable performance. To help prevent misalignment and during installation, the OCEAN 2.0 design includes a pinned baseplate.
- Wire crimp width is 1.78mm, male adapter post - atlantic style application interface
- Applicable for 90% of standard terminals, large insulation crimp height adjustment range
- Designed to handle the smallest terminals, robust crimp height adjustment ring
- Spring loaded terminal drag designed for easy loading/unloading
- State-of-the-art crimper manufacturing for even tighter tolerances
- Robust fine adjust wire crimp height with range of 1.5mm in increments of 0.01mm
- Black nitriding for corrosion resistance, strength and durability
- Precision machined strip guide customized for each terminal application
- Chrome plated ram for improved lubricity, corrosion resistance, and wear
- Adjustable strip guide for precise placement, crimp features bell-mouth, cut-off, bend up / down
技术规格
涂敷
OCEAN 2.0 Series
端子
To Be Advised
技术文档 (2)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
产品合规证书