需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY360.040 (CNY406.8452) |
| 5+ | CNY333.050 (CNY376.3465) |
| 10+ | CNY306.050 (CNY345.8365) |
| 25+ | CNY286.890 (CNY324.1857) |
| 50+ | CNY273.210 (CNY308.7273) |
| 100+ | CNY260.180 (CNY294.0034) |
产品信息
产品概述
TE Connectivity (TE) Industrial Mini I/O connector can be used in Cat6A Ethernet connections where fast and flawless field installation is an important requirement. It can be connected to the cable without special tools and can accommodate 8-wire AWG24/26 cables. The Industrial Mini I/O connector system is a compact, wire to wire and wire-to-board solution for reliable serial, bus, and Ethernet connections in industrial applications. Measuring only one quarter of the size of conventional RJ45 plugs, the Industrial Mini I/O connector provides space saving on a PCB– space that can now be used more efficiently. The connector automatically cuts off the wire at the optimal length during contacting guaranteeing optimal transmission performance. Applications include robotics, machinery, drives, motors and distributed peripherals.
- Mini I/O field installable connector Cat6a (8w) Type II (U)
- Field installable technology enable easy, quick and error free installation
- Camera and other high-speed peripherals can be connected and supported via Mini I/O and PoE
- Target markets are automation control, data communication and industrial
- With innovative IDC termination, it decreases time usually needed to terminate wires by soldering
技术规格
RJ45 插头
8P8C
-
竖直
无磁性
无光管
No SVHC (04-Feb-2026)
1 x 1 (端口)
Cat6a
电缆安装
屏蔽
无LED
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书