有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY6.110 | CNY6.11 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.110 (CNY6.9043) |
| 50+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.740 (CNY3.0962) |
| 250+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1000+ | CNY2.050 (CNY2.3165) |
产品概述
CGA6M3X7R2E224M200AE is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 0.22µF
- ±20% capacitance tolerance
- 1210 [3225 Metric] case size
- X7R dielectric characteristic
- Rated voltage (DC) is 250V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
技术规格
0.22µF
1210 [3225公制]
X7R
3.2mm
SMD
125°C
-
250V
± 20%
CGA系列
2.5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书

![TDK CGA6M3X7R2E224M200AE 多层陶瓷电容器, 表面贴装, 0.22 µF, 250 V, 1210 [3225公制], ± 20%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)