![TDK CGA5L3X5R1H475K160AB 多层陶瓷电容器, 表面贴装, 4.7 µF, 50 V, 1206 [3216公制], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/2211114-40.jpg)
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY4.490 | CNY22.45 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY4.490 (CNY5.0737) |
| 50+ | CNY3.340 (CNY3.7742) |
| 250+ | CNY2.920 (CNY3.2996) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2000+ | CNY2.250 (CNY2.5425) |
产品信息
产品概述
CGA5L3X5R1H475K160AB is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 4.7µF
- ±10% capacitance tolerance
- 1206 [3216 Metric] case size
- X5R dielectric characteristic
- Rated voltage (DC) is 50V
- Operating temperature range from -55°C to 85°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
注释
Not Recommended for New Design
技术规格
4.7µF
-
± 10%
CGA Series
1.6mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
50V
1206 [3216公制]
X5R
3.2mm
SMD
85°C
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
