![TDK CGA5H4C0G2J152J115AA 多层陶瓷电容器, 表面贴装, 1500 pF, 630 V, 1206 [3216公制], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489842-40.jpg)
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 2000+ | CNY0.603 (CNY0.6814) |
| 10000+ | CNY0.488 (CNY0.5514) |
| 20000+ | CNY0.479 (CNY0.5413) |
产品信息
产品概述
CGA5H4C0G2J152J115AA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 1500pF
- ±5% capacitance tolerance
- 1206 [3216 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 630V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
技术规格
1500pF
1206 [3216公制]
C0G / NP0
3.2mm
SMD
125°C
MSL 1 -无限制
630V
± 5%
CGA Series
1.6mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
