![TDK CGA3E2X7R2A682K080AA 多层陶瓷电容器, 表面贴装, 6800 pF, 100 V, 0603 [1608 公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2210929-40.jpg)
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.226 (CNY0.2554) |
| 100+ | CNY0.169 (CNY0.191) |
| 500+ | CNY0.147 (CNY0.1661) |
| 1000+ | CNY0.142 (CNY0.1605) |
| 2000+ | CNY0.131 (CNY0.148) |
| 4000+ | CNY0.113 (CNY0.1277) |
产品信息
产品概述
CGA3E2X7R2A682K080AA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 6800pF
- ±10% capacitance tolerance
- 0603 [1608 Metric] case size
- X7R dielectric characteristic
- Rated voltage (DC) is 100V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
注释
Not Recommended for New Design
技术规格
6800pF
-
± 10%
CGA Series
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
100V
0603 [1608 公制]
X7R
1.6mm
SMD
125°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
