![TDK CGA2B2C0G1H181J050BA 多层陶瓷电容器, 表面贴装, 180 pF, 50 V, 0402 [1005 公制], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 10 | CNY0.166 | CNY1.66 |
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.166 (CNY0.1876) |
| 100+ | CNY0.144 (CNY0.1627) |
| 500+ | CNY0.104 (CNY0.1175) |
| 2500+ | CNY0.080 (CNY0.0904) |
| 5000+ | CNY0.075 (CNY0.0848) |
| 10000+ | CNY0.053 (CNY0.0599) |
产品信息
产品概述
CGA2B2C0G1H181J050BA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 180pF
- ±5% capacitance tolerance
- 0402 [1005 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 50V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
注释
Not Recommended for New Designs
技术规格
180pF
0402 [1005 公制]
C0G / NP0
1.02mm
SMD
125°C
MSL 1 -无限制
50V
± 5%
CGA Series
0.5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
