![TDK CGA1A2C0G1E090D030BA 多层陶瓷电容器, 表面贴装, 9 pF, 25 V, 0201 [0603公制], ± 0.5pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 10+ | CNY0.170 (CNY0.1921) |
| 100+ | CNY0.127 (CNY0.1435) |
| 500+ | CNY0.111 (CNY0.1254) |
| 2500+ | CNY0.108 (CNY0.122) |
| 7500+ | CNY0.100 (CNY0.113) |
| 15000+ | CNY0.086 (CNY0.0972) |
产品信息
产品概述
CGA1A2C0G1E090D030BA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 9pF
- ±0.5pF capacitance tolerance
- 0201 [0603 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 25V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
注释
Not Recommended for New Designs
技术规格
9pF
0201 [0603公制]
C0G / NP0
0.6mm
环绕
125°C
MSL 1 -无限制
25V
± 0.5pF
CGA Series
0.3mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
