![TAIYO YUDEN TMK316B7225KL-T 多层陶瓷电容器, 表面贴装, 2.2 µF, 25 V, 1206 [3216公制], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY1.260 | CNY6.30 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY1.260 (CNY1.4238) |
| 50+ | CNY0.834 (CNY0.9424) |
| 250+ | CNY0.702 (CNY0.7933) |
| 500+ | CNY0.650 (CNY0.7345) |
| 1000+ | CNY0.589 (CNY0.6656) |
| 2000+ | CNY0.530 (CNY0.5989) |
产品概述
TMK316B7225KL-T is a TMK series multilayer ceramic capacitor (high dielectric type) for general electronic equipment. The use of nickel as electrode material and plating processing improves the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Main applications include communication equipment (cellular phone, wireless applications, etc.), general digital circuit, power supply bypass capacitors, liquid crystal modules, liquid crystal drive voltage lines, LSI, IC, converters (both for input and output), smoothing capacitors, DC-DC converters (for both input and output), switching power supplies (secondary side).
- Monolithic structure provides higher reliability
- Low equivalent series resistance(ESR) provides superior noise absorption characteristics
- 2.2µF ±10% capacitance, 1206/3216 case size (EIA/JIS)
- 25V rated voltage, X7R temperature characteristic (EIA)
- Operating temperature range (EIA) from -55 to +125°C
- Dimension is 3.2 ±0.15 mm x 1.6 ±0.15 mm x 1.6 ±0.20 mm (L x W x T)
技术规格
2.2µF
1206 [3216公制]
X7R
3.2mm
标准端子
125°C
-
25V
± 10%
M Series
1.6mm
-55°C
-
TMK316B7225KL-T 的替代之选
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
