打印页面
图片仅用于图解说明,详见产品说明。

已停产
产品信息
产品概述
VL53L5CX-SATEL is a VL53L5CX breakout boards Time-of-Flight 8x8 multizone ranging sensor with wide field of view. The VL53L5CX-SATEL breakout boards can be used for easy integration into customer devices. The PCB section supporting the VL53L5CX module is perforated so that developers can break off the mini PCB for use in a 3.3V supply application using flying wires. This makes it easier to integrate the VL53L5CX-SATEL breakout boards into development and evaluation devices due to their small size.
- VL53L5CX Time-of-Flight 8x8 multizone ranging sensor with wide field of view
- Regulator: 5 to 3.3V range input voltage (output voltage: 3.3V)
- True distance measurement independent of target size and reflectance
- Divisible board enabling use as mini PCB breakout board, easy to integrate in customer device
内容
Two VL53L5CX breakout boards.
技术规格
配件类型
分线板
产品范围
-
适用于
STMicroelectronics VL53L5CX飞行时间8x8多区域测距传感器扩展板
SVHC(高度关注物质)
No SVHC (23-Jan-2024)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下载产品合规证书
产品合规证书
重量(千克):.009072