
有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY8.540 | CNY8.54 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY5.550 (CNY6.2715) |
| 100+ | CNY4.560 (CNY5.1528) |
| 500+ | CNY4.370 (CNY4.9381) |
| 1000+ | CNY4.240 (CNY4.7912) |
| 2500+ | CNY4.040 (CNY4.5652) |
| 5000+ | CNY3.950 (CNY4.4635) |
产品概述
STWD100NXWY3F is a watchdog timer circuit. This watchdog timer circuits are self-contained device which prevent system failures that are caused by certain types of hardware errors (such as, non-responding peripherals and bus contention) or software errors (such as a bad code jump and a code stuck in loop). This watchdog timer has an input, WDI, and an output, WDO. The input is used to clear the internal watchdog timer periodically within the specified timeout period, twd. While the system is operating correctly, it periodically toggles the watchdog input, WDI. This circuit also has an enable pin, EN, which can enable or disable the watchdog functionality. The EN pin is connected to the internal pull-down resistor. The watchdog is enabled if the EN pin is left floating. This watchdog circuit is widely used in telecommunications, alarm systems, industrial equipment, networking, medical equipment, UPS (uninterruptible power supply) etc.
- Current consumption is 13µA typ
- Chip enable input
- Open drain or push-pull WDO output
- Operating temperature range from -40°C to 125°C
- Case style is SOT23-5
- Supply voltage range from 2.7V to 5.5V
- Automotive qualified
- ESD performance is HBM: 2000V and RCDM: 1000V
技术规格
-
1Monitors
5.5V
SOT-23
表面安装
-40°C
-
MSL 1 -无限制
-
-
-
2.7V
有功-低/漏极开路
5引脚
102ms
125°C
-
No SVHC (25-Jun-2025)
SOT-23
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书
