打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:21 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY24.600 (CNY27.798) |
| 10+ | CNY13.040 (CNY14.7352) |
| 100+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY9.460 (CNY10.6898) |
| 1000+ | CNY8.770 (CNY9.9101) |
| 5000+ | CNY8.600 (CNY9.718) |
包装规格:每个
最低: 1
多件: 1
CNY24.60 (CNY27.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The STP12NK30Z is a SuperMESH™ N-channel Zener-protected Power MOSFET obtained through an extreme optimization of well-established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications.
- 0.36Ω RDS (ON)
- Extremely high dV/dt capability
- Improved ESD capability
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
- -55 to 150°C Operating junction temperature range
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
通道类型
N通道
电流, Id 连续
9A
晶体管封装类型
TO-220
Rds(on)测试电压
10V
功率耗散
90W
工作温度最高值
150°C
合规
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
漏源电压, Vds
300V
漏源接通状态电阻
0.4ohm
晶体管安装
通孔
阈值栅源电压最大值
3.75V
针脚数
3引脚
产品范围
-
湿气敏感性等级
-
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.002
